
LTS32 VZVHN4 A3 | |
|---|---|
DigiKey Part Number | 5015-LTS32VZVHN4A3-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS32 VZVHN4 A3 |
Description | SWITCH 600V 32A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 32A |
Datasheet | Datasheet |
EDA/CAD Models | LTS32 VZVHN4 A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 358,92000 Kč | 2 358,92 Kč |
| 10 | 2 034,09700 Kč | 20 340,97 Kč |
| 25 | 1 917,20120 Kč | 47 930,03 Kč |
| 50 | 1 833,04560 Kč | 91 652,28 Kč |
| 100 | 1 752,43640 Kč | 175 243,64 Kč |
| Unit Price without VAT: | 2 358,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 854,29320 Kč |





