
LTS32 VHN4 A3 | |
|---|---|
DigiKey Part Number | 5015-LTS32VHN4A3-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS32 VHN4 A3 |
Description | SWITCH 600V 32A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 32A |
Datasheet | Datasheet |
EDA/CAD Models | LTS32 VHN4 A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 859,79000 Kč | 1 859,79 Kč |
| 10 | 1 603,86900 Kč | 16 038,69 Kč |
| 25 | 1 511,77200 Kč | 37 794,30 Kč |
| 50 | 1 445,48140 Kč | 72 274,07 Kč |
| 100 | 1 381,97500 Kč | 138 197,50 Kč |
| Unit Price without VAT: | 1 859,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 250,34590 Kč |





