
LTS20 VZVHN4 A3 | |
|---|---|
DigiKey Part Number | 5015-LTS20VZVHN4A3-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS20 VZVHN4 A3 |
Description | SWITCH 600V 20A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 20A |
Datasheet | Datasheet |
EDA/CAD Models | LTS20 VZVHN4 A3 Models |
Category | Part Status Active |
Manufacturer Benedict GmbH | Type Switch |
Series | Voltage 600V |
Packaging Box | Current 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 761,10000 Kč | 1 761,10 Kč |
| 10 | 1 518,89000 Kč | 15 188,90 Kč |
| 25 | 1 431,68560 Kč | 35 792,14 Kč |
| 50 | 1 368,92260 Kč | 68 446,13 Kč |
| 100 | 1 308,78850 Kč | 130 878,85 Kč |
| Unit Price without VAT: | 1 761,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 130,93100 Kč |


