
LG10889 | |
|---|---|
DigiKey Part Number | 5015-LG10889-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LG10889 |
Description | MECH INTERLOCK K3-07 TO K3-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mechanical Interlock K3 Series Contactors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mechanical Interlock | |
For Use With/Related Products | K3 Series Contactors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 201,28700 Kč | 2 012,87 Kč |
| 25 | 192,22400 Kč | 4 805,60 Kč |
| 50 | 185,63080 Kč | 9 281,54 Kč |
| 100 | 179,25990 Kč | 17 925,99 Kč |
| 250 | 171,16560 Kč | 42 791,40 Kč |
| 500 | 165,28240 Kč | 82 641,20 Kč |
| 1 000 | 159,59635 Kč | 159 596,35 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |







