Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG3-32A00 24

DigiKey Part Number
5015-KG3-32A0024-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
KG3-32A00 24
Description
CONTACTOR 24A N/O AUX 24VDC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
KG3-32A00 24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
32 A
Switching Voltage
600V
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 134,01000 Kč5 134,01 Kč
104 571,13900 Kč45 711,39 Kč
254 364,40080 Kč109 110,02 Kč
Manufacturers Standard Package
Unit Price without VAT:5 134,01000 Kč
Unit Price with VAT:6 212,15210 Kč