
KG3-10A10 24 | |
|---|---|
DigiKey Part Number | 5015-KG3-10A1024-ND |
Manufacturer | |
Manufacturer Product Number | KG3-10A10 24 |
Description | CONTACTOR 10A N/O AUX 24VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&J-USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600V, 690V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 459,71000 Kč | 2 459,71 Kč |
| 10 | 2 190,21700 Kč | 21 902,17 Kč |
| 25 | 2 091,24120 Kč | 52 281,03 Kč |
| 50 | 2 019,30620 Kč | 100 965,31 Kč |
| 100 | 1 949,78820 Kč | 194 978,82 Kč |
| Unit Price without VAT: | 2 459,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 976,24910 Kč |



