
KG3-07D22 24 | |
|---|---|
DigiKey Part Number | 3600-KG3-07D2224-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | KG3-07D22 24 |
Description | CONTACTOR RELAY 2NO+2NC 24VDC |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | KG3-07D22 24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600V | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 421,42000 Kč | 5 421,42 Kč |
| Unit Price without VAT: | 5 421,42000 Kč |
|---|---|
| Unit Price with VAT: | 6 559,91820 Kč |


