Contactor 4PST-NC (4 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG3-07D04 24

DigiKey Part Number
3600-KG3-07D0424-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
KG3-07D04 24
Description
CONTACTOR RELAY 4NC 24VDC
Customer Reference
Detailed Description
Contactor 4PST-NC (4 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
KG3-07D04 24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
4PST-NC (4 Form B)
Contact Rating (Current)
10 A
Switching Voltage
600V
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate 3 149,70 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 909,26000 Kč5 909,26 Kč
Unit Price without VAT:5 909,26000 Kč
Unit Price with VAT:7 150,20460 Kč