
KG3-07A22 24 | |
|---|---|
DigiKey Part Number | 5015-KG3-07A2224-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | KG3-07A22 24 |
Description | CONTACTOR RELAY 2NO+2NC 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 20 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | KG3-07A22 24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 600V | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 397,76000 Kč | 2 397,76 Kč |
| 10 | 2 135,07700 Kč | 21 350,77 Kč |
| 25 | 2 038,58680 Kč | 50 964,67 Kč |
| 50 | 1 968,45760 Kč | 98 422,88 Kč |
| 100 | 1 900,70960 Kč | 190 070,96 Kč |
| Unit Price without VAT: | 2 397,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 901,28960 Kč |


