
K3-74K00 110 | |
|---|---|
DigiKey Part Number | 3600-K3-74K00110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-74K00 110 |
Description | CAPCITOR CONTACTOR 75KVAR |
Customer Reference | |
Detailed Description | Contactor 121 A 110VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-74K00 110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 110VAC | |
Contact Rating (Current) | 121 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 825,54000 Kč | 17 825,54 Kč |
| Unit Price without VAT: | 17 825,54000 Kč |
|---|---|
| Unit Price with VAT: | 21 568,90340 Kč |


