
K3-62K00 110 | |
|---|---|
DigiKey Part Number | 5015-K3-62K00110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-62K00 110 |
Description | CAPACITOR CONTACTOR 50KVAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 110 A 110VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-62K00 110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 110VAC | |
Contact Rating (Current) | 110 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 031,43000 Kč | 12 031,43 Kč |
| 10 | 10 710,93300 Kč | 107 109,33 Kč |
| Unit Price without VAT: | 12 031,43000 Kč |
|---|---|
| Unit Price with VAT: | 14 558,03030 Kč |



