K3-62A00 =24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-62A00 =24

DigiKey Part Number
3600-K3-62A00=24-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-62A00 =24
Description
CONTACTOR 62A 3POLE 24VDC COIL
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 62 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K3-62A00 =24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
62 A
Switching Voltage
600V
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate 3 120,90 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 100,58000 Kč15 100,58 Kč
Unit Price without VAT:15 100,58000 Kč
Unit Price with VAT:18 271,70180 Kč