
K3-62A00 230 | |
|---|---|
DigiKey Part Number | 5015-K3-62A00230-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-62A00 230 |
Description | Contactor 62A 3P 230VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 62 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 62 A | |
Switching Voltage | 600V | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 925,71000 Kč | 4 925,71 Kč |
| 10 | 4 385,55800 Kč | 43 855,58 Kč |
| 25 | 4 187,22800 Kč | 104 680,70 Kč |
| 50 | 4 043,07680 Kč | 202 153,84 Kč |
| Unit Price without VAT: | 4 925,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 960,10910 Kč |


