
K3-50A00 110 | |
|---|---|
DigiKey Part Number | 5015-K3-50A00110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-50A00 110 |
Description | CONTACTOR 50A 3POLE 110VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-50A00 110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 600V | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 474,67000 Kč | 4 474,67 Kč |
| 10 | 3 984,05600 Kč | 39 840,56 Kč |
| 25 | 3 803,90520 Kč | 95 097,63 Kč |
| 50 | 3 672,97020 Kč | 183 648,51 Kč |
| Unit Price without VAT: | 4 474,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 414,35070 Kč |






