
K3-32A00 24 | |
|---|---|
DigiKey Part Number | 5015-K3-32A0024-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-32A00 24 |
Description | CONTACTOR 32A 3POLE 24VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-32A00 24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 600V | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 548,66000 Kč | 3 548,66 Kč |
| 10 | 3 159,82100 Kč | 31 598,21 Kč |
| 25 | 3 016,96760 Kč | 75 424,19 Kč |
| 50 | 2 913,13240 Kč | 145 656,62 Kč |
| Unit Price without VAT: | 3 548,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 293,87860 Kč |






