Contactor 3PST-NO (3 Form A) 24 A 110VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-24A00 110

DigiKey Part Number
5015-K3-24A00110-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-24A00 110
Description
CONTACTOR 24A 3POLE 110VAC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 24 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K3-24A00 110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
24 A
Switching Voltage
600V
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 442,28000 Kč2 442,28 Kč
102 174,72100 Kč21 747,21 Kč
252 076,44200 Kč51 911,05 Kč
502 005,01080 Kč100 250,54 Kč
1001 935,99670 Kč193 599,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 442,28000 Kč
Unit Price with VAT:2 955,15880 Kč