
K3-22ND10 230 | |
|---|---|
DigiKey Part Number | 5015-K3-22ND10230-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-22ND10 230 |
Description | CONTACTOR 22A N/O AUX 230AC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 22 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Benedict GmbH | Contact Rating (Current) 22 A |
Series | Switching Voltage 600V, 690V |
Packaging Retail Package | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 90°C |
Coil Voltage 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 610,26000 Kč | 2 610,26 Kč |
| 10 | 2 324,26900 Kč | 23 242,69 Kč |
| 25 | 2 219,22000 Kč | 55 480,50 Kč |
| 50 | 2 142,87940 Kč | 107 143,97 Kč |
| 100 | 2 069,11140 Kč | 206 911,14 Kč |
| Unit Price without VAT: | 2 610,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 158,41460 Kč |



