
K3-22NA00-40 230 | |
|---|---|
DigiKey Part Number | 5015-K3-22NA00-40230-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-22NA00-40 230 |
Description | CONTACTOR 22A 4P 4N/O 230AC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 22 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-22NA00-40 230 Models |
Category | Coil Voltage 230VAC |
Manufacturer Benedict GmbH | Contact Form 4PST-NO (4 Form A) |
Series | Contact Rating (Current) 22 A |
Packaging Box | Switching Voltage 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 703,63000 Kč | 3 703,63 Kč |
| 10 | 3 297,75700 Kč | 32 977,57 Kč |
| 25 | 3 148,66680 Kč | 78 716,67 Kč |
| 50 | 3 040,30040 Kč | 152 015,02 Kč |
| Unit Price without VAT: | 3 703,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 481,39230 Kč |


