
K3-18ND01 110 | |
|---|---|
DigiKey Part Number | 3600-K3-18ND01110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-18ND01 110 |
Description | CONTACTOR 18A N/C AUX 110AC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-18ND01 110 Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Benedict GmbH | Contact Rating (Current) 18 A |
Series | Switching Voltage 600V |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 90°C |
Coil Voltage 110VAC |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 698,59000 Kč | 3 698,59 Kč |
| Unit Price without VAT: | 3 698,59000 Kč |
|---|---|
| Unit Price with VAT: | 4 475,29390 Kč |


