
K3-14ND01 =24 | |
|---|---|
DigiKey Part Number | 5015-K3-14ND01=24-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-14ND01 =24 |
Description | CONTACTOR 14A N/C AUX 24DC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 14 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-14ND01 =24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 14 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 939,80000 Kč | 1 939,80 Kč |
| 10 | 1 727,29500 Kč | 17 272,95 Kč |
| 25 | 1 649,25840 Kč | 41 231,46 Kč |
| 50 | 1 592,54300 Kč | 79 627,15 Kč |
| 100 | 1 537,74020 Kč | 153 774,02 Kč |
| Unit Price without VAT: | 1 939,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 347,15800 Kč |



