Contactor 3PST-NO (3 Form A) 10 A 110VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-10NDR01 110 B01B01B02

DigiKey Part Number
3600-K3-10NDR01110B01B01B02-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-10NDR01 110 B01B01B02
Description
RAST 5 CONTACTOR 10A 3P+1NC
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 10 A 110VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Coil Voltage
110VAC
Manufacturer
Benedict GmbH
Contact Form
3PST-NO (3 Form A)
Series
Contact Rating (Current)
10 A
Packaging
Box
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Rast 5
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate 3 149,70 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 846,07000 Kč2 846,07 Kč
Unit Price without VAT:2 846,07000 Kč
Unit Price with VAT:3 443,74470 Kč