
K3-10ND10 230 | |
|---|---|
DigiKey Part Number | 5015-K3-10ND10230-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-10ND10 230 |
Description | CONTACTOR 10A N/O AUX 230AC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 10 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-10ND10 230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 404,56000 Kč | 1 404,56 Kč |
| 10 | 1 250,87200 Kč | 12 508,72 Kč |
| 25 | 1 194,38320 Kč | 29 859,58 Kč |
| 50 | 1 153,32780 Kč | 57 666,39 Kč |
| 100 | 1 113,65200 Kč | 111 365,20 Kč |
| Unit Price without VAT: | 1 404,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 699,51760 Kč |


