
K3-10NB10 110 | |
|---|---|
DigiKey Part Number | 3600-K3-10NB10110-ND |
Manufacturer | |
Manufacturer Product Number | K3-10NB10 110 |
Description | CONTACTOR 10 AC3 -- 45A AC1 |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 10 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&J-USA, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600V, 690V | |
Features | Auxiliary Contacts | |
Termination Style | Box Lug | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 571,67000 Kč | 2 571,67 Kč |
| Unit Price without VAT: | 2 571,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 111,72070 Kč |


