Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 24VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-10NA00-22 24

DigiKey Part Number
3600-K3-10NA00-2224-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-10NA00-22 24
Description
CONTACTOR 10A 4P 2NO+2NC 24VAC
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 24VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K3-10NA00-22 24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
24VAC
Manufacturer
Benedict GmbH
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Series
Contact Rating (Current)
10 A
Packaging
Box
Switching Voltage
600V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate 3 149,70 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 799,87000 Kč2 799,87 Kč
Unit Price without VAT:2 799,87000 Kč
Unit Price with VAT:3 387,84270 Kč