
K3-10NA00-22 110 | |
|---|---|
DigiKey Part Number | 3600-K3-10NA00-22110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-10NA00-22 110 |
Description | CONTACTOR 10A 4P 2NO+2NC 110VAC |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-10NA00-22 110 Models |
Category | Coil Voltage 110VAC |
Manufacturer Benedict GmbH | Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) |
Series | Contact Rating (Current) 10 A |
Packaging Box | Switching Voltage 600V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -40°C ~ 90°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 799,87000 Kč | 2 799,87 Kč |
| Unit Price without VAT: | 2 799,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 387,84270 Kč |


