Contactor 3PST-NO (3 Form A) 5 A 110VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K0W05D10MS 110

DigiKey Part Number
5015-K0W05D10MS110-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K0W05D10MS 110
Description
MICRO REVERSER 5A 110VAC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 5 A 110VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
110VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
5 A
Switching Voltage
480V
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 179,73000 Kč3 179,73 Kč
102 831,26500 Kč28 312,65 Kč
252 703,27400 Kč67 581,85 Kč
502 610,25720 Kč130 512,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 179,73000 Kč
Unit Price with VAT:3 847,47330 Kč