Contactor 3PST-NO (3 Form A) 5 A 110VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K0-05D10 110

DigiKey Part Number
5015-K0-05D10110-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K0-05D10 110
Description
MICRO CONT 5A N/O AUX 110AC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 5 A 110VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K0-05D10 110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
110VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
5 A
Switching Voltage
480V
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 514,38000 Kč1 514,38 Kč
101 348,57600 Kč13 485,76 Kč
251 287,66440 Kč32 191,61 Kč
501 243,39240 Kč62 169,62 Kč
1001 200,61520 Kč120 061,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 514,38000 Kč
Unit Price with VAT:1 832,39980 Kč