Auxiliary Contact Block K(G)3-07 to K3-115 Contactors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN10U

DigiKey Part Number
3600-HN10U-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
HN10U
Description
AUX 1N/O EM SNAP-ON 10A UL 600V
Customer Reference
Detailed Description
Auxiliary Contact Block K(G)3-07 to K3-115 Contactors
Datasheet
 Datasheet
EDA/CAD Models
HN10U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Accessory Type
Auxiliary Contact Block
For Use With/Related Products
K(G)3-07 to K3-115 Contactors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
MARKETPLACE PRODUCT
Will ship in approximately 5 days from B&J-USA Inc.
A separate 3 149,70 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:100000
All prices are in CZK
Box
QuantityUnit PriceExt Price
5317,91000 Kč1 589,55 Kč
Unit Price without VAT:317,91000 Kč
Unit Price with VAT:384,67110 Kč