
HN10 | |
|---|---|
DigiKey Part Number | 5015-HN10-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | HN10 |
Description | AUX 1N/O SNAP-ON 10A UL 600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contact Block K(G)3-07 to K3-115 Contactors |
Datasheet | Datasheet |
EDA/CAD Models | HN10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Auxiliary Contact Block | |
For Use With/Related Products | K(G)3-07 to K3-115 Contactors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 233,41400 Kč | 2 334,14 Kč |
| 25 | 222,88960 Kč | 5 572,24 Kč |
| 50 | 215,24620 Kč | 10 762,31 Kč |
| 100 | 207,85500 Kč | 20 785,50 Kč |
| 250 | 198,46720 Kč | 49 616,80 Kč |
| 500 | 191,64412 Kč | 95 822,06 Kč |
| 1 000 | 185,05054 Kč | 185 050,54 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |










