
HR9-6 | |
---|---|
DigiKey Part Number | 522-HR9-6-ND |
Manufacturer | |
Manufacturer Product Number | HR9-6 |
Description | 6V 9AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6V 6 V Lead Acid (VRLA) Battery Rechargeable (Secondary) 8Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 1.34" W x 3.70" H (151.0mm x 34.0mm x 94.0mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 10Hrs | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | 745,48833 Kč | 8 945,86 Kč |
Unit Price without VAT: | 745,48833 Kč |
---|---|
Unit Price with VAT: | 902,04088 Kč |