HR6-12-T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR6-12-T2

DigiKey Part Number
HR6-12-T2-ND
Manufacturer
Manufacturer Product Number
HR6-12-T2
Description
BATTERY LEAD ACID 12V 5.5AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
6.00" L x 2.07" W x 3.76" H (152.5mm x 52.5mm x 95.5mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
10Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
2100 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 110,60000 Kč1 110,60 Kč
16885,02125 Kč14 160,34 Kč
56798,70839 Kč44 727,67 Kč
104759,21683 Kč78 958,55 Kč
256705,22105 Kč180 536,59 Kč
Unit Price without VAT:1 110,60000 Kč
Unit Price with VAT:1 343,82600 Kč