HR5.8-12-T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR5.8-12-T2

DigiKey Part Number
522-1042-ND
Manufacturer
Manufacturer Product Number
HR5.8-12-T2
Description
BATTERY LEAD ACID 12V 5.3AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5.3Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.60" L x 2.81" W x 4.07" H (91.5mm x 71.5mm x 103.5mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
10Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
1900 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1988,91000 Kč988,91 Kč
16787,91000 Kč12 606,56 Kč
56711,07107 Kč39 819,98 Kč
104675,91490 Kč70 295,15 Kč
256627,84137 Kč160 727,39 Kč
Unit Price without VAT:988,91000 Kč
Unit Price with VAT:1 196,58110 Kč