12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 31Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR33-12-B1

DigiKey Part Number
522-1040-ND
Manufacturer
Manufacturer Product Number
HR33-12-B1
Description
BATTERY LEAD ACID 12V 31AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 31Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
6.95" L x 6.59" W x 4.98" H (176.5mm x 167.5mm x 126.5mm)
Series
Termination Style
Nut and Bolt, M5
Packaging
Bulk
Discharge Rate
10Hr
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Weight
10000 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 103,35000 Kč5 103,35 Kč
104 226,01500 Kč42 260,15 Kč
503 704,04720 Kč185 202,36 Kč
Unit Price without VAT:5 103,35000 Kč
Unit Price with VAT:6 175,05350 Kč