
15474-01_A1 | |
|---|---|
DigiKey Part Number | 2004-15474-01_A1-ND |
Manufacturer | |
Manufacturer Product Number | 15474-01_A1 |
Description | AZUMO OB KIT W/SHARP 2.7RLCD+NVG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | - Illuminated Film Display Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | Illuminated Film | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 210,84000 Kč | 4 210,84 Kč |
| Unit Price without VAT: | 4 210,84000 Kč |
|---|---|
| Unit Price with VAT: | 5 095,11640 Kč |


