- Illuminated Film Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Illuminated Film Display Evaluation Board
Azumo Developer Kit Training

12644-01_A1

DigiKey Part Number
2004-12644-01_A1-ND
Manufacturer
Manufacturer Product Number
12644-01_A1
Description
AZUMO DEVKIT W/SHARP 1.8 RLCD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
- Illuminated Film Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azumo
Series
-
Packaging
Box
Part Status
Active
Type
Display
Function
Illuminated Film
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 932,16000 Kč2 932,16 Kč
102 925,42000 Kč29 254,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 932,16000 Kč
Unit Price with VAT:3 547,91360 Kč