


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | Illuminated Film | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 326,16000 Kč | 2 326,16 Kč |
| 10 | 2 320,78300 Kč | 23 207,83 Kč |
| Unit Price without VAT: | 2 326,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 814,65360 Kč |

