


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | Illuminated Film | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 676,12000 Kč | 3 676,12 Kč |
| 10 | 3 667,57400 Kč | 36 675,74 Kč |
| Unit Price without VAT: | 3 676,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 448,10520 Kč |

