
TPS43-201A-S | |
|---|---|
DigiKey Part Number | 1790-1011-ND |
Manufacturer | |
Manufacturer Product Number | TPS43-201A-S |
Description | SENSOR CAPACITIVE DIGITAL OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor Digital Output |
Datasheet | Datasheet |
Category | Sensor Type Capacitive |
Manufacturer Azoteq (Pty) Ltd | Output Type Digital |
Series | Operating Temperature 0°C ~ 40°C |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,35000 Kč | 96,35 Kč |
| 10 | 85,38200 Kč | 853,82 Kč |
| 25 | 81,38640 Kč | 2 034,66 Kč |
| 50 | 78,50020 Kč | 3 925,01 Kč |
| 100 | 75,71590 Kč | 7 571,59 Kč |
| 250 | 72,18924 Kč | 18 047,31 Kč |
| 500 | 69,63150 Kč | 34 815,75 Kč |
| 1 000 | 67,16597 Kč | 67 165,97 Kč |
| Unit Price without VAT: | 96,35000 Kč |
|---|---|
| Unit Price with VAT: | 116,58350 Kč |




