


IQS9320-000QFR | |
|---|---|
DigiKey Part Number | 1790-IQS9320-000QFRTR-ND - Tape & Reel (TR) 1790-IQS9320-000QFRCT-ND - Cut Tape (CT) 1790-IQS9320-000QFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS9320-000QFR |
Description | 20 CHANNEL INDUCTIVE SENSOR ( AI |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 52-WFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Inductive | |
Sensing Distance | - | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 2.2V ~ 3.5V | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | 52-WFQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 40,46300 Kč | 404,63 Kč |
| 25 | 38,17440 Kč | 954,36 Kč |
| 100 | 32,52380 Kč | 3 252,38 Kč |
| 250 | 30,53948 Kč | 7 634,87 Kč |
| 500 | 26,72206 Kč | 13 361,03 Kč |
| 1 000 | 22,14113 Kč | 22 141,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,61416 Kč | 41 228,32 Kč |
| 6 000 | 19,85067 Kč | 119 104,02 Kč |
| 10 000 | 19,08718 Kč | 190 871,80 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

