
IQS9151000QFR | |
|---|---|
DigiKey Part Number | 1790-IQS9151000QFRTR-ND - Tape & Reel (TR) 1790-IQS9151000QFRCT-ND - Cut Tape (CT) 1790-IQS9151000QFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS9151000QFR |
Description | Multi-Function Trackpad |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | Up to 43 | |
LED Driver Channels | 25 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.6V, 2.2V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN | |
Supplier Device Package | 52-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,58000 Kč | 34,58 Kč |
| 10 | 25,30800 Kč | 253,08 Kč |
| 25 | 22,99640 Kč | 574,91 Kč |
| 100 | 20,45710 Kč | 2 045,71 Kč |
| 250 | 19,24608 Kč | 4 811,52 Kč |
| 500 | 18,51578 Kč | 9 257,89 Kč |
| 1 000 | 17,91463 Kč | 17 914,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,17204 Kč | 51 516,12 Kč |
| 6 000 | 16,80867 Kč | 100 852,02 Kč |
| 9 000 | 16,62671 Kč | 149 640,39 Kč |
| Unit Price without VAT: | 34,58000 Kč |
|---|---|
| Unit Price with VAT: | 41,84180 Kč |


