IQS7222 Capacitive Touch Sensor Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS7222_EV02C-S

DigiKey Part Number
1790-IQS7222_EV02C-S-ND
Manufacturer
Manufacturer Product Number
IQS7222_EV02C-S
Description
1 X IQS7222A, IQS7222B, IQS7222C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IQS7222 Capacitive Touch Sensor Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Box
Part Status
Active
Platform
-
Type
Sensor
Function
Capacitive Touch
Utilized IC / Part
IQS7222
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 364,66000 Kč1 364,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 364,66000 Kč
Unit Price with VAT:1 651,23860 Kč