
| IQS7211EEV02A-S | |
|---|---|
| DigiKey Part Number | 1790-IQS7211EEV02A-S-ND | 
| Manufacturer | |
| Manufacturer Product Number | IQS7211EEV02A-S | 
| Description | 2 X IQS7211A STAMP, 1 X FLOWER T | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | IQS7211A Capacitive Touch Sensor Platform Evaluation Expansion Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Azoteq (Pty) Ltd | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Platform | - | |
| Type | Sensor | |
| Function | Capacitive Touch | |
| Utilized IC / Part | IQS7211A | |
| Contents | Board(s) | |
| Suggested Programming Environment | - | |
| Interconnect System | - | |
| Note | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 066,72000 Kč | 1 066,72 Kč | 
| Unit Price without VAT: | 1 066,72000 Kč | 
|---|---|
| Unit Price with VAT: | 1 290,73120 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic