IQS7211E002QFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS7211E002QFR

DigiKey Part Number
1790-IQS7211E002QFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS7211E002QFR
Description
GENERIC 7X6 TRACKPAD WITH SINGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Buttons, Slider
Proximity Detection
Yes
Number of Inputs
13
LED Driver Channels
Up to 42
Interface
I2C
Resolution
-
Voltage - Supply
1.71V ~ 3.5V, 2.2V ~ 3.5V
Current - Supply
1.5mA (Max)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,75679 Kč15 513,58 Kč
4 0007,54738 Kč30 189,52 Kč
6 0007,44252 Kč44 655,12 Kč
10 0007,32633 Kč73 263,30 Kč
14 0007,25844 Kč101 618,16 Kč
20 0007,19312 Kč143 862,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,75679 Kč
Unit Price with VAT:9,38572 Kč