
IQS7211E001CSR | |
|---|---|
DigiKey Part Number | 1790-IQS7211E001CSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS7211E001CSR |
Description | IQS7211E001CSR |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 18-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 42 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 1.4mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFBGA, WLCSP | |
Supplier Device Package | 18-WLCSP (1.62x1.62) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,62942 Kč | 22 888,26 Kč |
| 6 000 | 7,44252 Kč | 44 655,12 Kč |
| 9 000 | 7,34896 Kč | 66 140,64 Kč |
| 15 000 | 7,24529 Kč | 108 679,35 Kč |
| 21 000 | 7,18472 Kč | 150 879,12 Kč |
| Unit Price without VAT: | 7,62942 Kč |
|---|---|
| Unit Price with VAT: | 9,23160 Kč |


