
IQS7211A001QNR | |
|---|---|
DigiKey Part Number | 1790-IQS7211A001QNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS7211A001QNR |
Description | UP TO 32 CHANNEL TRACKPAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons, Slider | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 32 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.71V ~ 3.5V, 2.2V ~ 3.5V | |
Current - Supply | 1.15mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,38857 Kč | 14 777,14 Kč |
| 4 000 | 7,18709 Kč | 28 748,36 Kč |
| 6 000 | 7,08623 Kč | 42 517,38 Kč |
| 10 000 | 6,97438 Kč | 69 743,80 Kč |
| 14 000 | 6,90906 Kč | 96 726,84 Kč |
| 20 000 | 6,84619 Kč | 136 923,80 Kč |
| Unit Price without VAT: | 7,38857 Kč |
|---|---|
| Unit Price with VAT: | 8,94017 Kč |


