IQS620EV01-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS620AEV01-S

DigiKey Part Number
1790-1053-ND
Manufacturer
Manufacturer Product Number
IQS620AEV01-S
Description
IQS620 EVALUATION KIT 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IQS620A - Proximity/Touch Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Proximity/Touch
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
1.8V ~ 3.3V
Embedded
No
Contents
Board(s)
Utilized IC / Part
IQS620A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,73000 Kč86,73 Kč
Manufacturers Standard Package
Unit Price without VAT:86,73000 Kč
Unit Price with VAT:104,94330 Kč