
IQS227B00400008TSR | |
|---|---|
DigiKey Part Number | 1790-IQS227B00400008TSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IQS227B00400008TSR |
Description | IQS227B00400008TSR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | Up to 1 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 128µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,48216 Kč | 10 446,48 Kč |
| 6 000 | 3,38396 Kč | 20 303,76 Kč |
| 9 000 | 3,33479 Kč | 30 013,11 Kč |
| 15 000 | 3,28029 Kč | 49 204,35 Kč |
| 21 000 | 3,24848 Kč | 68 218,08 Kč |
| 30 000 | 3,21783 Kč | 96 534,90 Kč |
| Unit Price without VAT: | 3,48216 Kč |
|---|---|
| Unit Price with VAT: | 4,21341 Kč |




