
ZEDP0500D19 | |
|---|---|
DigiKey Part Number | 2470-ZEDP0500D19-ND |
Manufacturer | |
Manufacturer Product Number | ZEDP0500D19 |
Description | LCD DRIVER BOARD USB 5.0" PCAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - LCD Driver/Controller 5V USB 1.42" L x 1.18" W (36mm x 30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Voltage - Input | 5V | |
Voltage - Output | - | |
Size / Dimension | 1.42" L x 1.18" W (36mm x 30mm) | |
Interface | USB | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,39000 Kč | 336,39 Kč |
| 10 | 263,58800 Kč | 2 635,88 Kč |
| 100 | 221,19710 Kč | 22 119,71 Kč |
| 500 | 202,79070 Kč | 101 395,35 Kč |
| 1 000 | 196,82433 Kč | 196 824,33 Kč |
| Unit Price without VAT: | 336,39000 Kč |
|---|---|
| Unit Price with VAT: | 407,03190 Kč |



