
ATM1010L19 | |
|---|---|
DigiKey Part Number | 2470-ATM1010L19-ND |
Manufacturer | |
Manufacturer Product Number | ATM1010L19 |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 216.95mm W x 135.60mm H | |
Backlight | LED | |
Dot Pixels | 1280 x 800 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.17mm W x 0.17mm H | |
Dot Pitch | 0.06mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 906,75000 Kč | 2 906,75 Kč |
| 15 | 2 449,96267 Kč | 36 749,44 Kč |
| Unit Price without VAT: | 2 906,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 517,16750 Kč |

