
ATM0500H1 | |
|---|---|
DigiKey Part Number | 3387-ATM0500H1-ND |
Manufacturer | |
Manufacturer Product Number | ATM0500H1 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.60mm W x 67.40mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.05mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 457,71000 Kč | 1 457,71 Kč |
| 10 | 1 220,66800 Kč | 12 206,68 Kč |
| 100 | 1 084,27290 Kč | 108 427,29 Kč |
| Unit Price without VAT: | 1 457,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 763,82910 Kč |





